Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5394
- Mfr. Part No.:
- 1029717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Power Plug | |
| Series | FWP | |
| For Use With | DIN Rail Terminal Blocks | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Power Plug | ||
Series FWP | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact Power plug works with nominal voltage of 400 V and nominal current of 24 A. It has 12 number of positions. It is grey in colour.
6mm² nominal cross section
30% to 70% permissible humidity
8.2mm pitch
30% to 70% permissible humidity
8.2mm pitch
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


