Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-5392
- Mfr. Part No.:
- 1029708
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£336.86
(exc. VAT)
£404.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £336.86 |
*price indicative
- RS Stock No.:
- 201-5392
- Mfr. Part No.:
- 1029708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Test Plug | |
Series | FTP | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Plug | ||
Series FTP | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FTP grey test plug with 11 positions is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
The test blocks can be used universally for voltage transducers and current transformers
The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP Series Test Plug for Use with Automotive Connector
- Phoenix Contact FTP 6+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP 3+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP 5+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP-2/1 SERVICE Series Test Plug for Use with Din Rail, 24A
- Phoenix Contact FTP-2/4 SERVICE Series Test Plug for Use with Din Rail, 24A
- Phoenix Contact FTP SCREW M3X4.5 Series Screw for Use with DIN Rail Terminal Blocks