Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector

Subtotal (1 pack of 5 units)*

£338.67

(exc. VAT)

£406.405

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£67.734£338.67

*price indicative

RS Stock No.:
201-5227
Mfr. Part No.:
1029719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Dummy Plug

Series

FBP

For Use With

Compact Power Connector

The Phoenix Contact dummy plug has 10 number of positions. It is orange in colour.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links