Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-5137
- Mfr. Part No.:
- 3270243
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.333 | £13.33 |
*price indicative
- RS Stock No.:
- 201-5137
- Mfr. Part No.:
- 3270243
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-PTRV 8 WH | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-PTRV 8 WH | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
The Phoenix Contact white end cover for terminal block with H to A marking, can be read vertically and it has same shape as the PTRV marshalling panel. It has dimensions of 100mm x 2.2mm x 80.8mm.
Space-saving partition and end cover with isolating function
Ambient operating temperature range from -60°C to 85°C
Ambient operating temperature range from -60°C to 85°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH 1-8 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH A-H Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 4 WH Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 4 WH 4-1 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 4 WH D-A Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV Series Modular Connector
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail Terminal Blocks


