Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-5066
- Mfr. Part No.:
- 3069475
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£532.67
(exc. VAT)
£639.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £532.67 |
*price indicative
- RS Stock No.:
- 201-5066
- Mfr. Part No.:
- 3069475
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Plug | |
| Series | FTP | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Plug | ||
Series FTP | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FTP grey VDE coded B14 test plug is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations. The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement. It has 14 positions and dimension of 146.7mm x 86mm.
Space saving, thanks to offset test socket arrangement
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP Series Test Plug for Use with Automotive Connector
- Phoenix Contact FTP 6+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP 5+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP 3+1 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP-2/1 SERVICE Series Test Plug for Use with Din Rail, 24A
- Phoenix Contact FTP-2/4 SERVICE Series Test Plug for Use with Din Rail, 24A
- Phoenix Contact FTP SCREW M3X4.5 Series Screw for Use with DIN Rail Terminal Blocks


