Phoenix Contact DFS Series Flange Cover for Use with Compact Power Connector
- RS Stock No.:
- 201-5060
- Mfr. Part No.:
- 3061457
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-5060
- Mfr. Part No.:
- 3061457
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flange Cover | |
| Series | DFS | |
| For Use With | Compact Power Connector | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flange Cover | ||
Series DFS | ||
For Use With Compact Power Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Flange cover is available in grey colour and can be used with the SPDB 2,5 connectors.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
The flange cover has 4.5 mm width, 35.8 mm length and 24.7 mm height
PA is used as in insulating material
According to UL 94 flammability rating is V0
The flange cover has 4.5 mm width, 35.8 mm length and 24.7 mm height
PA is used as in insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


