Phoenix Contact DIO-FIX Series Plug Bracket for Use with Compact Power Connector

Subtotal (1 pack of 10 units)*

£64.56

(exc. VAT)

£77.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.456£64.56

*price indicative

RS Stock No.:
201-4780
Mfr. Part No.:
3036801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug Bracket

Series

DIO-FIX

For Use With

Compact Power Connector

COO (Country of Origin):
CN
The Phoenix Contact Plug bracket used for SKN 5 diodes has 5.2 mm pitch.

It is made up of Copper and it is tin-plated
Width is 19 mm
Length is 4 mm
Height is 35.2 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links