Phoenix Contact PAIS-4-FIX Series Test Adapter for Use with Test Plug And Terminal Blocks
- RS Stock No.:
- 201-4755
- Mfr. Part No.:
- 3032792
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£17.37
(exc. VAT)
£20.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.737 | £17.37 |
*price indicative
- RS Stock No.:
- 201-4755
- Mfr. Part No.:
- 3032792
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Adapter | |
| Series | PAIS-4-FIX | |
| For Use With | Test Plug And Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Adapter | ||
Series PAIS-4-FIX | ||
For Use With Test Plug And Terminal Blocks | ||
- COO (Country of Origin):
- PL
The Phoenix test adapter for 4 mm safety test plug with terminal block and its colour is black.
Ambient temperature is -40 °C to 125 °C
Its length is 5.8 mm
Its length is 5.8 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PAIS-4-FIX Series Test Adapter for Use with Test Plug And Terminal Blocks
- Phoenix Contact PAIS-4-P/P Series Test Adapter for Use with Test Plug
- Phoenix Contact PAI-4-FIX WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 WH Series Test Adapter for Use with For Terminal Blocks
- Phoenix Contact PAI-4-FIX-5/6 BN Series Test Adapter
- Phoenix Contact PAI-4-FIX GY Series Test Adapter for Use with DIN Rail
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter for Use with 4 mm Safety Test Plug, Modular Terminal Block
- Phoenix Contact PS Series Test Adapter for Use with DIN Rail Terminal Blocks


