Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- RS Stock No.:
- 201-4166
- Mfr. Part No.:
- 3069406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£189.72
(exc. VAT)
£227.665
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £37.944 | £189.72 |
*price indicative
- RS Stock No.:
- 201-4166
- Mfr. Part No.:
- 3069406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Dummy Plug | |
| Series | FBP | |
| For Use With | Compact Power Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Dummy Plug | ||
Series FBP | ||
For Use With Compact Power Connector | ||
The Phoenix Contact Dummy plug is available in orange colour. It has 7 numbers of positions.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
Dummy plug has 90.5 mm width and 72.9 mm length
According to UL 94 flammability rating is V0
Dummy plug has 90.5 mm width and 72.9 mm length
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP 2/11 Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP 2/18 Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP Series Dummy plug for Use with Automotive Connector
- Phoenix Contact FBP-3F Series Dummy plug for Use with Automotive Connector
- Phoenix Contact FBP 2/10 Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP 8+1 Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP 4+1 Series Dummy Plug for Use with Compact Power Connector


