Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks
- RS Stock No.:
- 144-8826
- Mfr. Part No.:
- 1985830000
- Brand:
- Weidmüller
Subtotal (1 box of 60 units)*
£21.54
(exc. VAT)
£25.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.54 | £0.359 |
*price indicative
- RS Stock No.:
- 144-8826
- Mfr. Part No.:
- 1985830000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Jumper Bar | |
| Series | A | |
| For Use With | Klippon Connect Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Jumper Bar | ||
Series A | ||
For Use With Klippon Connect Terminal Blocks | ||
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Related links
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, IECEx
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 32A
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 24A
- Weidmuller A Series Plug for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series End Cover for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Modular Connector for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Test Adapter for Use with Klippon Connect Terminal Blocks


