Legrand 0340 Series Anti Shear Terminal for Use with Terminal
- RS Stock No.:
- 687-959
- Mfr. Part No.:
- 034033
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
£116.33
(exc. VAT)
£139.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £116.33 | £11.633 |
*price indicative
- RS Stock No.:
- 687-959
- Mfr. Part No.:
- 034033
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Anti Shear Terminal | |
| Series | 0340 | |
| For Use With | Terminal | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Anti Shear Terminal | ||
Series 0340 | ||
For Use With Terminal | ||
Mounting Type Screw | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Anti-shear terminals allowing the connection of 2 conductors of identical section, or of several conductors whose total section does not exceed the nominal capacity of the terminal.
Hexagon nut terminal
Slot width cable passage 7.4mm - Overall height 49mm
With capacity per terminal 2 x 25mm²
Without legs
Slot width cable passage 7.4mm - Overall height 49mm
With capacity per terminal 2 x 25mm²
Without legs
Related links
- Legrand Viking Series End Cover for Use with DIN Rail Terminal Blocks
- Legrand 0375 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Legrand Viking Series Cathete Beche Module for Use with DIN Rail Terminal Blocks
- Legrand End Stop
- Legrand, 235A
- Legrand Viking3 Series Measurement Cell for Use with Screw Terminal Block
- Legrand Viking3 Series Power Terminal Block for Use with Symmetrical Rail
- Legrand Viking3 Series Bridging Comb for Use with Screw and Spring Terminal Blocks
