Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 658-630
- Mfr. Part No.:
- 1031588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£369.73
(exc. VAT)
£443.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £369.73 | £7.395 |
*price indicative
- RS Stock No.:
- 658-630
- Mfr. Part No.:
- 1031588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Series | ME | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Series ME | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Base Housing designed for seamless integration on DIN rails. With its robust construction featuring a metal foot catch and two FE contacts, this housing is not only highly functional but also optimised for tall design applications. The housing's thoughtful design includes ventilation openings, ensuring enhanced thermal management. Measuring 45.2 mm in width, 99 mm in height, and 107.3 mm in depth, it is finished in a light grey colour, making it suitable for various industrial environments.
Designed specifically for DIN rail mounting enhancing space efficiency
Incorporates both integrated and DIN rail mountable bus options for expanded functionality
Environmental compliance aligns with EU RoHS and REACH standards
Durable construction withstands extreme ambient temperatures ensuring long lasting service
Incorporates both integrated and DIN rail mountable bus options for expanded functionality
Environmental compliance aligns with EU RoHS and REACH standards
Durable construction withstands extreme ambient temperatures ensuring long lasting service
Related links
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact ME Series Functional Ground Contact
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- Phoenix Contact ME Series End Clamp
- Phoenix Contact ME Series Insertion Plate for Use with DIN Rail
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact ME Series TVFKC Plug Ejector for Use with COMBICON Plug


