Siemens M 590 Series DIN Rail Housing for Use with Moduler RL Devices
- RS Stock No.:
- 636-534
- Mfr. Part No.:
- M 590/01 / 5WG1590-8AB01
- Brand:
- Siemens
Subtotal (1 unit)*
£40.81
(exc. VAT)
£48.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.81 |
*price indicative
- RS Stock No.:
- 636-534
- Mfr. Part No.:
- M 590/01 / 5WG1590-8AB01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | DIN Rail Housing | |
| Series | M 590 | |
| For Use With | Moduler RL Devices | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type DIN Rail Housing | ||
Series M 590 | ||
For Use With Moduler RL Devices | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- RO
The Siemens RL-DIN Rail Housing is a high-quality housing designed for the secure mounting of DIN rail components in electrical installations. It provides a robust and organized structure, ensuring that components are securely fixed and protected from environmental factors. This housing is particularly suitable for use in industrial and commercial applications, where DIN rail-mounted devices need to be housed and efficiently integrated into control panels, distribution boards, or electrical enclosures.
RoHS compliant
CE and UKCA compliant
Durable construction
CE and UKCA compliant
Durable construction
Related links
- Siemens 5WG Series Terminal Plug Plug In Termination
- Softshell Luna Womens Jacket Navy - M
- Top Baselayer HH Lifa Crew Neck Navy - M
- M 592/01 - Montagegehäuse
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AB Series Mounting Rail for Use with 1500 series
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 242.1 x 590 x 15mm
