Siemens 3RQ4 Series Connecting Comb for Use with 16-Pole, Infeed 10 A, 10A

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
633-308
Mfr. Part No.:
3RQ4901-0D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connecting Comb

Series

3RQ4

For Use With

16-Pole, Infeed 10 A

Current Rating

10A

Mounting Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Sophisticated connecting comb designed for the seamless connection of identical potentials, boasting a robust current-carrying capacity of up to 10 A. Engineered for reliability in various applications, this 16-pole component plays a vital role in optimizing electrical connections. With a compact design, including dimensions of 98.6 mm in height and a mere 3.6 mm in depth, it ensures efficient use of space while facilitating effective operations. This product meets stringent flammability standards, making it a reliable choice for demanding environments. Supporting a relative humidity range of 10 to 95%, the connecting comb guarantees consistent performance even in challenging conditions. Backed by siemens commitment to quality, this product is not just a component but a significant addition to your electrical solutions, ensuring both safety and efficiency.

Designed for optimal space utilization
Provides reliable connections for identical potentials
Meets industry-leading flammability standards