Phoenix Contact Upper Housing for Use with DIN Rail Housing
- RS Stock No.:
- 610-015
- Mfr. Part No.:
- 2854623
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £16.83 | £1.683 |
5 + | £16.36 | £1.636 |
*price indicative
- RS Stock No.:
- 610-015
- Mfr. Part No.:
- 2854623
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Upper Housing | |
For Use With | DIN Rail Housing | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing | ||
For Use With DIN Rail Housing | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for connectors with headers. It has dimensions of 45.2 mm in width, 99 mm in height, and 45.85 mm in depth, with a black color similar to RAL 9005, providing a sturdy and efficient solution for connector applications.
Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option