Phoenix Contact Spacer Plate

Subtotal (1 pack of 50 units)*

£48.41

(exc. VAT)

£58.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£48.41£0.968

*price indicative

RS Stock No.:
609-216
Mfr. Part No.:
3270518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Spacer Plate

COO (Country of Origin):
PL
The Phoenix Contact DP-LPO 2.5 spacer plate offers a reliable solution for efficient partitioning in various applications. Designed with high-quality materials, this component ensures exceptional durability and performance under demanding conditions. Its compact design features dimensions of 5.2 mm in width and 24.4 mm in depth, perfectly suited for streamlined installations. The grey colour complements a range of setups while the effective fire safety ratings make it an ideal choice for rail vehicles. With a notable temperature tolerance, the spacer plate operates efficiently from -60 °C to 110 °C, making it versatile for both indoor and outdoor applications. Additionally, compliance with environmental standards reinforces its commitment to safety and sustainability. Explore how this spacer plate can enhance your assembly solutions today.

Compact design allows for efficient use of space in installations
Durable material construction ensures long-lasting performance
Exceptional fire safety ratings enhance suitability for transportation applications
Wide operational temperature range offers versatility in various conditions
Fulfils EU RoHS substance requirements for eco-friendly use
Easy integration into existing setups simplifies the installation process

Related links