Phoenix Contact End Cover for Use with Terminal Block
- RS Stock No.:
- 599-189
- Mfr. Part No.:
- 1088502
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£66.18
(exc. VAT)
£79.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £66.18 | £6.618 |
*price indicative
- RS Stock No.:
- 599-189
- Mfr. Part No.:
- 1088502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
For Use With | Terminal Block | |
Mounting Type | Snap-On | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
For Use With Terminal Block | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- PL
The Phoenix Contact End Cover is engineered for maximum durability and efficiency, making it an essential component for a variety of applications. With its robust design, it ensures the safe enclosure of terminals, thereby protecting them from environmental elements. The product boasts a colour finish that complements its structural integrity, making it suitable for both industrial and commercial settings. Its dimensions are carefully crafted to fit seamlessly within standard configurations, enhancing the overall functionality of your installations.
Resistant to extreme temperatures which ensuring reliable operation
Colour finish enhances compatibility with other components
Material selection minimises risk of flammability
Ensures protection against environmental factors
Conforms to industry standards for safety and compliance
Lightweight design facilitates easy handling and installation
Colour finish enhances compatibility with other components
Material selection minimises risk of flammability
Ensures protection against environmental factors
Conforms to industry standards for safety and compliance
Lightweight design facilitates easy handling and installation