Schneider Electric Linergy TR Series Plug-in Bridge for Use with Terminal Block
- RS Stock No.:
- 590-024
- Mfr. Part No.:
- NSYTRAL410BL
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.58 | £0.358 |
| 5 - 9 | £3.29 | £0.329 |
| 10 + | £2.97 | £0.297 |
*price indicative
- RS Stock No.:
- 590-024
- Mfr. Part No.:
- NSYTRAL410BL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plug-in Bridge | |
| Series | Linergy TR | |
| For Use With | Terminal Block | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plug-in Bridge | ||
Series Linergy TR | ||
For Use With Terminal Block | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Plug in bridge is designed for 5 connection points, ensuring efficient electrical linking. It is compatible with 4mm² terminal blocks and provides secure and reliable connections in industrial applications.
4 mm² cable cross section
10.1 g net weight
10.1 g net weight
Related links
- Schneider Electric Linergy TR Series Plug-in Bridge for Use with Terminal Block
- Schneider Electric Linergy TR Series Cover for Use with Push-In Terminal
- Schneider Electric Linergy TR Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Schneider Electric Linergy TR Series Jumper for Use with NSYTRV62TTD
- Schneider Electric Linergy TR Series Adapter for Use with Test Plug
- Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Terminal Block Push In Termination
