Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- RS Stock No.:
- 589-974
- Mfr. Part No.:
- NSYTRASJ2
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £5.82 | £0.582 |
5 - 9 | £5.35 | £0.535 |
10 + | £4.83 | £0.483 |
*price indicative
- RS Stock No.:
- 589-974
- Mfr. Part No.:
- NSYTRASJ2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Jumper Switch | |
Series | Linergy TR | |
For Use With | TRV Screw Terminal | |
Mounting Type | Plug-In | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Jumper Switch | ||
Series Linergy TR | ||
For Use With TRV Screw Terminal | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switching jumper is designed for 2 connection points, ensuring efficient electrical linking. It is pluggable for easy installation and comes in an orange color for clear identification.
6 mm² cable cross section
11.5 g net weight
11.5 g net weight