Phoenix Contact Insertion Plate
- RS Stock No.:
- 567-400
- Mfr. Part No.:
- 2901107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£60.84
(exc. VAT)
£73.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £60.84 | £1.217 |
*price indicative
- RS Stock No.:
- 567-400
- Mfr. Part No.:
- 2901107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Insertion Plate | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Plate | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ME MAX 22.5 plate KMGY is a meticulously designed insertion plate that enhances the functionality of your DIN rail housing setups. Created to bring both reliability and ease of use, this product is ideal for various applications requiring a robust and flexible solution. Whether youre working in challenging environments or need a product that meets rigorous safety standards, this insertion plate delivers exceptional performance. Its elegant light grey finish blends seamlessly with existing systems, while the precision dimensions ensure compatibility with industry standards. Build your systems with confidence, knowing you have a product that has been crafted with attention to detail and quality.
Easy, tool-free mounting simplifies installation
Constructed from flame-retardant materials for enhanced safety
Designed to fit seamlessly within the ME-MAX series
Offers excellent performance in temperatures ranging from -40 °C to 105 °C
Light grey colour provides a modern aesthetic
Compliant with stringent RoHS substance regulations
Low weight contributes to overall system efficiency
Constructed from flame-retardant materials for enhanced safety
Designed to fit seamlessly within the ME-MAX series
Offers excellent performance in temperatures ranging from -40 °C to 105 °C
Light grey colour provides a modern aesthetic
Compliant with stringent RoHS substance regulations
Low weight contributes to overall system efficiency