Phoenix Contact Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 567-396
- Mfr. Part No.:
- 2853239
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£87.60
(exc. VAT)
£105.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £87.60 | £8.76 |
*price indicative
- RS Stock No.:
- 567-396
- Mfr. Part No.:
- 2853239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Enclosure Bottom Part | |
For Use With | DIN Rail | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Base Housing offers a robust solution for your DIN rail applications, seamlessly combining functionality with a sleek design. Engineered to accommodate essential electronic components, it features a lower housing part with effective ventilation and a sturdy metal foot catch. Its dimensions allow for easy integration into existing setups while ensuring reliable performance under varying environmental conditions.
Compact dimensions allow for versatile application in tight spaces
Constructed for a wide temperature range for reliable operation
Innovative design supports modular extensions if needed
Suitable for mounting on standard DIN rails ensuring compatibility
Environmentally compliant fulfilling RoHS and REACH regulations
Constructed for a wide temperature range for reliable operation
Innovative design supports modular extensions if needed
Suitable for mounting on standard DIN rails ensuring compatibility
Environmentally compliant fulfilling RoHS and REACH regulations