Phoenix Contact Upper Housing for Use with DIN Rail Housing

Subtotal (1 pack of 10 units)*

£146.01

(exc. VAT)

£175.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.01£14.601

*price indicative

RS Stock No.:
566-174
Mfr. Part No.:
2709121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Upper Housing

For Use With

DIN Rail Housing

Mounting Type

Snap-In

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing is designed for connectors with headers. It has dimensions of 22.6 mm in width, 99 mm in height, and 45.85 mm in depth, with a red color similar to RAL 3001, providing a reliable and efficient solution for connector applications.

Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option