Phoenix Contact SPC Series Spring for Use with DIN Rail Terminal
- RS Stock No.:
- 558-826
- Mfr. Part No.:
- 5137046
- Brand:
- Phoenix Contact
- RS Stock No.:
- 558-826
- Mfr. Part No.:
- 5137046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spring | |
| Series | SPC | |
| For Use With | DIN Rail Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spring | ||
Series SPC | ||
For Use With DIN Rail Terminal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact spring-cage mounting material offers an innovative solution for efficient conductor connections. Designed with a specific focus on ease of use, this product simplifies the task of clamping, making it an ideal choice for both professional and hobbyist applications. With its robust construction and user-friendly design, it ensures a secure connection while maintaining flexibility for various wiring configurations. The spring-cage mechanism allows for quick and reliable fastening without the need for complex tools, ensuring that installations are both rapid and efficient. Additionally, the minimal stripping length required enhances convenience, allowing users to quickly prepare conductors for connection. This product meets stringent quality standards, making it a reliable component for a wide range of electrical systems.
Clamping space is easily opened with a fixed screwdriver for simple conductor connection
Requires a short stripping length for rapid set-up
Describes high contact force, ensuring a secure electrical connection
Manufactured with durable steel for longevity and reliability
Designed to meet the demands of modern electrical systems with precision
Requires a short stripping length for rapid set-up
Describes high contact force, ensuring a secure electrical connection
Manufactured with durable steel for longevity and reliability
Designed to meet the demands of modern electrical systems with precision
Related links
- Phoenix Contact SPC Series Spring for Use with DIN Rail Terminal
- Phoenix Contact SPC Series PCB Connector 10.16mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ZFK 4 FEDER Series Connection Spring
- Phoenix Contact SPC 16 Series PCB Connector 10.16mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPC 5 Series PCB Connector 7.62mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact Connection Spring for Use with DIN Rail Terminal
- Phoenix Contact Spring Comb for Use with Feed Magazine
- Phoenix Contact ST-BW Series Actuation Tool for Use with 2.5 mm² → 4.0 mm² Spring-Cages


