Phoenix Contact PT-10 Series Actuator for Use with DIN Rail Terminal
- RS Stock No.:
- 558-678
- Mfr. Part No.:
- 3003021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£68.43
(exc. VAT)
£82.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £68.43 | £0.068 |
*price indicative
- RS Stock No.:
- 558-678
- Mfr. Part No.:
- 3003021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Actuator | |
Series | PT-10 | |
For Use With | DIN Rail Terminal | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Actuator | ||
Series PT-10 | ||
For Use With DIN Rail Terminal | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative actuation element combines functionality and aesthetics, designed to enhance user experience in demanding applications. With an intuitive colour-coded push button, users can quickly recognise function, ensuring operational efficiency. The compact dimensions allow for seamless integration into various setups, making it a versatile choice for automation needs. Crafted from high-quality materials, this actuator meets stringent safety standards, ensuring reliability and durability in the field. Perfect for a wide range of industrial applications, this product exemplifies the blend of advanced engineering and user-friendly design, making it a vital component for professionals striving for excellence in their projects.
Intuitive operation facilitated by a vibrant colour-coded design
Compact size ensures a seamless fit into existing assemblies
Manufactured from high-grade PA 6.6 GF material for added durability
Complies with UL 94 V0 flammability ratings for safety
Designed to meet rigorous environmental compliance standards
Offers a straightforward push-in mechanism for ease of use
Suitable for a wide range of industrial applications, enhancing versatility
Low weight per piece aids in reducing overall system load
Compact size ensures a seamless fit into existing assemblies
Manufactured from high-grade PA 6.6 GF material for added durability
Complies with UL 94 V0 flammability ratings for safety
Designed to meet rigorous environmental compliance standards
Offers a straightforward push-in mechanism for ease of use
Suitable for a wide range of industrial applications, enhancing versatility
Low weight per piece aids in reducing overall system load