Phoenix Contact 18PLUS Series Base Element for Use with Circuit Breakers
- RS Stock No.:
- 558-250
- Mfr. Part No.:
- 2909870
- Brand:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
£623.31
(exc. VAT)
£747.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £623.31 | £25.971 |
*price indicative
- RS Stock No.:
- 558-250
- Mfr. Part No.:
- 2909870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Base Element | |
| Series | 18PLUS | |
| For Use With | Circuit Breakers | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Base Element | ||
Series 18PLUS | ||
For Use With Circuit Breakers | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Base element designed for accommodating circuit breakers from the TMCP and ECP range. Ensures secure mounting and reliable operation. Suitable for industrial and electrical applications. Enables easy installation and replacement of breakers.
EU RoHS
Related links
- Phoenix Contact 18PLUS Series Base Element for Use with Circuit Breakers
- Phoenix Contact 18PLUS Series Base Element for Use with 18PLUS-AM02
- Phoenix Contact VAL-MS-T1 Series Base Element, 80A
- Phoenix Contact VAL-MS BE Series Base Element, 1.5A
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Aligning Several Base
- Boss CIME Series Base Element for Use with DIN rail


