Phoenix Contact RAILFIX Series Mounting Adapter for Use with Control Cabinets

Subtotal (1 pack of 20 units)*

£244.47

(exc. VAT)

£293.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£244.47£12.224

*price indicative

RS Stock No.:
558-202
Mfr. Part No.:
1383151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Adapter

Series

RAILFIX

For Use With

Control Cabinets

Mounting Type

DIN Rail

COO (Country of Origin):
IT
The Phoenix Contact Mounting Adapter is designed for attaching DIN rails to mounting panels or housing walls of control cabinets. Made from zinc die-cast, it ensures high stability and vibration resistance. This adapter simplifies the mounting of fully equipped DIN rails, making it ideal for machine building, plant engineering, and control cabinet building.

Hole dimensions 15 x 6.2 x 4.2 mm
Screw mounting
Grey colour
RoHS compliant