Phoenix Contact DP-VDFK Series Spacer Plate for Use with DIN Rail Terminal
- RS Stock No.:
- 557-334
- Mfr. Part No.:
- 0717144
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-334
- Mfr. Part No.:
- 0717144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Spacer Plate | |
Series | DP-VDFK | |
For Use With | DIN Rail Terminal | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-VDFK | ||
For Use With DIN Rail Terminal | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DP-VDFK 4/4 spacer plate is an essential accessory designed for efficient partitioning in various applications. With its sleek grey finish and durable construction, this partition plate ensures optimal spacing and organization within your equipment, enhancing both functionality and aesthetics. It is particularly adept at providing stability while accommodating a variety of configurations, making it ideal for both industrial and commercial uses. This component serves not only a practical purpose but also reflects a commitment to quality and innovation synonymous with its brand. Whether you are building new setups or maintaining existing systems, this spacer plate is a reliable choice that meets high standards of performance and compliance.
Robust construction ensures long-lasting use
Grey colour complements various equipment aesthetics
Designed to support multiple arrangement configurations
Lightweight design facilitates easy handling and installation
Fulfils EU RoHS substance requirements, guaranteeing safety
Environmentally friendly with no hazardous substances above limits
Grey colour complements various equipment aesthetics
Designed to support multiple arrangement configurations
Lightweight design facilitates easy handling and installation
Fulfils EU RoHS substance requirements, guaranteeing safety
Environmentally friendly with no hazardous substances above limits