Phoenix Contact DP-PWO Series Spacer Plate for Use with DIN Rail Terminal
- RS Stock No.:
- 556-996
- Mfr. Part No.:
- 1705658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£71.43
(exc. VAT)
£85.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £71.43 | £2.857 |
*price indicative
- RS Stock No.:
- 556-996
- Mfr. Part No.:
- 1705658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Spacer Plate | |
Series | DP-PWO | |
For Use With | DIN Rail Terminal | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-PWO | ||
For Use With DIN Rail Terminal | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DP-PWO 16-9 spacer plate is an essential accessory designed to ensure electrical isolation between feed-through terminal blocks. Crafted with precision, this product stands out for its robust grey design, which not only complements various installations but also enhances safety and reliability. Its practical application simplifies the arrangement of terminal blocks, making it easier for users to manage their wiring systems efficiently. With a compact width of 9 mm, it is tailored for seamless integration within existing setups. This spacer plate is suitable for those seeking to optimise their electrical configurations, offering an effective solution for customisable setups.
Facilitates seamless electrical isolation between terminal blocks
Compact design ensures effortless integration into existing configurations
Durable grey material enhances visual aesthetics and safety
Lightweight construction aids in simplifying installation processes
Made to order, allowing for tailored solutions to specific requirements
Meets stringent compliance standards for environmental safety
Compact design ensures effortless integration into existing configurations
Durable grey material enhances visual aesthetics and safety
Lightweight construction aids in simplifying installation processes
Made to order, allowing for tailored solutions to specific requirements
Meets stringent compliance standards for environmental safety