Phoenix Contact APH-HV Series Cover Profile Carrier for Use with Cover Profile
- RS Stock No.:
- 556-074
- Mfr. Part No.:
- 1069621
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£362.08
(exc. VAT)
£434.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £362.08 | £14.483 |
*price indicative
- RS Stock No.:
- 556-074
- Mfr. Part No.:
- 1069621
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover Profile Carrier | |
| Series | APH-HV | |
| For Use With | Cover Profile | |
| Mounting Type | 5, NS 35/7, NS 35/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover Profile Carrier | ||
Series APH-HV | ||
For Use With Cover Profile | ||
Mounting Type 5, NS 35/7, NS 35/15 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact cover profile carrier is an essential component designed for optimal attachment to the AP-BTO 5.5/14 cover profile. Crafted from high-quality PA material, this product ensures robust performance in diverse environments. Its elegant grey finish provides a sleek appearance, while the adaptable design allows for height adjustments, accommodating various installation needs. With the reliability expected from innovative engineering, this carrier is suited for demanding applications.
Grey colour ensures a professional finish in any application
Facilitates easy integration with existing systems
Enhances the reliability of control cabinet assemblies
Engineered to meet high standards of quality and compliance
Facilitates easy integration with existing systems
Enhances the reliability of control cabinet assemblies
Engineered to meet high standards of quality and compliance
Related links
- Phoenix Contact APH-HV-M Series Cover Profile Carrier for Use with AP-BTO 5.5/14 Cover Profile
- Phoenix Contact APH-RSCWE 6-3 CARRIER Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact APH-UTWE 6-2 Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/NS 35 N-APH Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact AP 2-TU KS Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact AP 3-TU KS Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact APT-ME Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- RS PRO Lock Clips for Use with RS PRO TEST6 Cover Profile Carrier


