Phoenix Contact Partition Plate
- RS Stock No.:
- 535-338
- Mfr. Part No.:
- 1183875
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£57.57
(exc. VAT)
£69.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £57.57 | £5.757 |
*price indicative
- RS Stock No.:
- 535-338
- Mfr. Part No.:
- 1183875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Partition Plate | |
Mounting Type | Mounting Plate | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Partition Plate | ||
Mounting Type Mounting Plate | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Partition Plate ATS-PTME 6 is expertly designed to enhance the efficiency of your panel layouts. Manufactured from high-quality PA material, this component offers exceptional durability and reliability in various applications. With a sleek grey finish, it ensures a professional appearance while maintaining practicality within your setup. Measuring 47 mm in depth, 0.8 mm in width, and 100.8 mm in height, it is perfectly sized to fit seamlessly into standard enclosures. This innovative partition plate facilitates organization and separation of components within electrical installations, contributing to improved safety and functionality. It embodies the perfect combination of form and function, making it an essential addition to any professional workspace.
Engineered for superior durability in demanding environments
Optimally sized for convenient integration into existing setups
Designed to keep electrical components organised and separated
Grey colour adds a sleek aesthetic to any assembly
Fabricated from high-quality PA material for long-lasting performance
Optimally sized for convenient integration into existing setups
Designed to keep electrical components organised and separated
Grey colour adds a sleek aesthetic to any assembly
Fabricated from high-quality PA material for long-lasting performance