Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A

Bulk discount available

Subtotal (1 unit)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.42
10 - 24£7.75
25 +£6.99

*price indicative

RS Stock No.:
521-691
Mfr. Part No.:
2202543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

BUS Connector

Series

TBUS

For Use With

DIN Rail Terminal

Current Rating

8A

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact DIN rail connector supports a nominal current of 8 A and a rated voltage of 125 V. It features five positions with gold-plated contacts for reliable conductivity. Designed for use with electronics housings, it enables secure bus connections. The connector provides five parallel contacts, ensuring efficient signal transmission.

Space saving installation under the housing in the DIN rail
Contact design enables electronics modules to be easily snapped on
Power supply and communication without additional wiring
Parallel and serial contacts for efficient signal and data transmission