Phoenix Contact MCVK Series DIN Rail Connector for Use with MC 1, 8A

Subtotal (1 pack of 50 units)*

£915.84

(exc. VAT)

£1,099.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£915.84£18.317

*price indicative

RS Stock No.:
520-982
Mfr. Part No.:
1832947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Connector

Series

MCVK

For Use With

MC 1

Current Rating

8A

Mounting Type

Thread Mount

COO (Country of Origin):
PL
The Phoenix Contact DIN rail connector is a robust and versatile solution designed to meet the demands of modern electrical installations. Featuring a nominal current of 8 A and a rated voltage of up to 160 V, this product ensures reliable performance in various applications. Crafted with a green housing, it seamlessly integrates with existing systems while providing a user-friendly screw connection with a tension sleeve. The connector is part of the MCVK 1.5/-GF series and is thoughtfully designed for easy mounting on a DIN rail, making it ideal for both industrial and commercial uses. With a pitch of 3.81 mm, this connector supports multiple potential connections, enhancing system flexibility and efficiency. Built to last, it offers excellent mechanical stability and is backed by comprehensive testing to ensure compliance with IEC standards.

Screwable flange design for added mechanical stability
Compatible with COMBICON connectors providing design flexibility
Designed for mounting on a standard DIN rail NS 15
Utilises a well known connection principle for global compatibility
Supports a variety of conductor cross sections for versatile applications
WEEE/RoHS compliant demonstrating environmental responsibility
Durability tested for robust performance in demanding environments
Corrosion resistant materials ensure long lasting reliability
User friendly design simplifies installation processes