Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A

Subtotal (1 pack of 10 units)*

£15.34

(exc. VAT)

£18.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.34£1.534

*price indicative

RS Stock No.:
520-414
Mfr. Part No.:
2202451
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Housing Cover

Series

BC

For Use With

Distribution Board

Current Rating

3A

Mounting Type

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing, designed for use in distribution boards in accordance with DIN 43880, features a hinged cover that can be sealed for added security. It has a width of 161.6 mm, a height of 45 mm, and a depth of 8 mm. The housing comes in a light grey colour, providing a professional and neutral appearance. The hinged cover allows for easy access to the components while ensuring protection from dust and accidental contact, making it ideal for electrical and industrial applications.

Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Tool free mounting