Phoenix Contact LA Series Nut for Use with M10 Thread
- RS Stock No.:
- 519-487
- Mfr. Part No.:
- 2112077
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,680.88
(exc. VAT)
£2,017.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,680.88 |
*price indicative
- RS Stock No.:
- 519-487
- Mfr. Part No.:
- 2112077
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Nut | |
| Series | LA | |
| For Use With | M10 Thread | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Nut | ||
Series LA | ||
For Use With M10 Thread | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connection nut for secure fastening on M10 threaded bolts. Ensures reliable and stable connections. Suitable for electrical and industrial applications. Designed for easy installation and durability.
EU RoHS
Material is PA 6.6
Material is PA 6.6
Related links
- Phoenix Contact LA Series Nut for Use with M10 Thread
- Phoenix Contact BES 6-LA 24 SO Series Component Connector
- Phoenix Contact BES 6-LA 24 Series Component Connector for Use with Terminal Block
- Phoenix Contact 3035580 ST 2.5-3L-LA 24RD/O-M Series Grey 3-Level, Spring Cage Termination
- Phoenix Contact P-FU 5X20 LA 250 Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact LA4-M10 Series Connector Nut
- Phoenix Contact HV M10/1 Series Bridge Screw, 269A
- Phoenix Contact HV M10/2 Series Bridge Screw, 269A


