Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- RS Stock No.:
- 518-975
- Mfr. Part No.:
- 1457231
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.87
(exc. VAT)
£32.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £26.87 |
10 + | £24.72 |
*price indicative
- RS Stock No.:
- 518-975
- Mfr. Part No.:
- 1457231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Stackable Housing Set | |
Series | ME | |
For Use With | DIN Rail | |
Current Rating | 12A | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME | ||
For Use With DIN Rail | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set offers a robust solution for mounting on DIN rails, combining functionality with an elegant design. With its light grey colour, similar to RAL 7035, this product seamlessly integrates into any control cabinet environment. Designed to host multiple PCBs, it features a closed upper housing part ensuring optimal protection and a professional appearance. Its push-in spring connection allows for user-friendly installation while maintaining a compact footprint, making it ideal for space-constrained applications.
Engineered for a wide range of ambient temperature tolerance
Push in spring connection simplifies the installation process
Flammability rating of UL 94V0 ensures safety compliance
Light grey housing colour promotes a clean and professional appearance
Push in spring connection simplifies the installation process
Flammability rating of UL 94V0 ensures safety compliance
Light grey housing colour promotes a clean and professional appearance