Phoenix Contact BC Series Housing Cover for Use with Distribution Board

Bulk discount available

Subtotal (1 unit)*

£15.55

(exc. VAT)

£18.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.55
10 +£14.31

*price indicative

RS Stock No.:
518-956
Mfr. Part No.:
1441368
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Housing Cover

Series

BC

For Use With

Distribution Board

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Housing Set is expertly designed for use in distribution boards in accordance with DIN 43880 standards. Constructed for robust mounting on DIN rails, this stackable housing features a transparent hinged cover that allows for easy access while maintaining a sleek black finish, akin to RAL 9005. With its optimal dimensions and PCB surface area, it accommodates various PCB configurations effectively, making it a versatile choice for professional electrical installations.

Constructed from high quality polycarbonate for durability and performance
Accommodates multiple PCBs providing flexibility for varying applications
IP20 rating offers essential protection for internal components
Efficient assembly instructions are readily available in the download area
Environmentally compliant materials ensure safety and sustainability