Phoenix Contact ME-MAX Series Complete Housing Center Part for Use with DIN Rail

Subtotal (1 pack of 10 units)*

£35.40

(exc. VAT)

£42.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.40£3.54

*price indicative

RS Stock No.:
518-370
Mfr. Part No.:
2200637
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Complete Housing Center Part

Series

ME-MAX

For Use With

DIN Rail

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact intermediate element is designed with a tall profile and no vents, providing a compact solution for electrical installations. It has a width of 22.6 mm, a height of 99 mm, and a depth of 112.85 mm. The element comes in a light grey colour, offering a professional and neutral appearance that fits seamlessly into various electrical systems. This design is ideal for modular setups, offering efficient space utilization and organization.

Easy installation
Variety of connection technology
Can be mounted on the DIN rail