Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 518-343
- Mfr. Part No.:
- 2915067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£1,830.00
(exc. VAT)
£2,196.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,830.00 | £7.32 |
*price indicative
- RS Stock No.:
- 518-343
- Mfr. Part No.:
- 2915067
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Series | ME | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Series ME | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting base housing is designed with a tall profile and no vents for a clean and compact design. It has a width of 22.6 mm, a height of 99 mm, and a depth of 107.3 mm. The housing comes in black colour (similar to RAL 9005) and offers an optional DIN rail connector for cross connections. The housing supports up to 5 positions for cross connectors, making it suitable for efficient electrical and modular installations.
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Tool free mounting
With integrated or DIN rail mountable bus connector as an option
Variety of connection technology
Tool free mounting
With integrated or DIN rail mountable bus connector as an option
Related links
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ME Series Functional Ground Contact
- Phoenix Contact ME Series Insertion Plate for Use with DIN Rail
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact ME Series End Clamp
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- Phoenix Contact ME Series TVFKC Plug Ejector for Use with COMBICON Plug
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A


