Phoenix Contact FTP-3F18 4U Series Gray

Subtotal (1 unit)*

£535.53

(exc. VAT)

£642.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.53

*price indicative

RS Stock No.:
517-830
Mfr. Part No.:
1029273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Gray

Series

FTP-3F18 4U

COO (Country of Origin):
PL
The Phoenix Contact test plug is engineered for optimal performance and reliability within electrical systems. Designed with user convenience in mind, it offers a seamless integration of advanced features that make it an essential component for any professional application. The plug accommodates a nominal voltage of 400 V and a current rating of 20 A, ensuring adequate power handling for various configurations. Constructed from high-quality insulating materials, this product guarantees safety and durability while operating under challenging temperature conditions. The grey colour adds to its aesthetic appeal, making it suitable for various setups without compromising functionality.

Compact design facilitates easy installation in tight spaces
High flammability rating enhances safety measures in operational environments
Wide ambient temperature range allows for versatile application across different conditions
Efficient power dissipation reduces overheating risks during use
Compatible with a variety of accessories enabling enhanced configurability
Engineered for flexible conductor cross sections accommodating different wiring needs
Traceability assured with comprehensive classification identifiers
Robust construction optimises longevity and reliability throughout its service life

Related links