Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-455
- Mfr. Part No.:
- 1074849
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£161.45
(exc. VAT)
£193.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.45 | £16.145 |
*price indicative
- RS Stock No.:
- 517-455
- Mfr. Part No.:
- 1074849
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed to enhance the functionality and aesthetics of your devices with its flat design and robust construction. Constructed from high-quality ABS-PC material, it offers exceptional durability and a sleek black finish that seamlessly integrates into any environment. The unique design eliminates connection openings, allowing for a clean and professional appearance. This housing is specifically tailored for DIN rail or panel mounting, providing flexible installation options. With the capacity for various PCB orientations, it allows for customisation according to your specific application needs. Additionally, its user-friendly assembly process simplifies integration into your current projects, making it an essential component for innovative device design.
Designed for versatile DIN rail or panel mounting
Facilitates a tidy and professional appearance without connection openings
Allows for multiple PCB orientations, providing customisation opportunities
Simplifies installation with a user-friendly assembly process
Constructed from durable ABS-PC for long-lasting performance
Integrates seamlessly into various applications for enhanced functionality
Meets stringent flammability ratings for added safety
Designed to comply with environmental standards for responsible usage
Facilitates a tidy and professional appearance without connection openings
Allows for multiple PCB orientations, providing customisation opportunities
Simplifies installation with a user-friendly assembly process
Constructed from durable ABS-PC for long-lasting performance
Integrates seamlessly into various applications for enhanced functionality
Meets stringent flammability ratings for added safety
Designed to comply with environmental standards for responsible usage