Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 517-451
- Mfr. Part No.:
- 1074750
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £17.36 | £1.736 |
5 + | £16.88 | £1.688 |
*price indicative
- RS Stock No.:
- 517-451
- Mfr. Part No.:
- 1074750
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Upper Housing Part | |
Series | EH | |
For Use With | DIN Rails | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part is a highly versatile component designed for use in DIN rail configurations, offering a flat design with connection openings on both sides for streamlined installations. Built to cater to a range of application needs, this robust housing exhibits supreme flexibility with options for horizontal, frontal, and orthogonal PCB orientations. Its light grey finish not only complements the aesthetic of modern control cabinets but is also fabricated from durable ABS-PC materials, ensuring longevity and resilience. Ideal for various assembly environments, the housing operates effectively across a spectrum of ambient conditions, catering to operational temperatures from -40 °C to 80 °C. This product stands out for its ease of installation and adaptability, making it an essential choice for professionals seeking reliability and functionality in their device assemblies.
Designed for both DIN rail and panel mounting applications
Provides easy design integration with variable housing form factors
Ensures complete flexibility for different PCB connection technologies
Includes multiple cover versions tailored for individual PCB connectivity
Manufactured with a flammability rating of V0 for enhanced safety
Compliant with EU RoHS substance requirements without exemptions
Provides easy design integration with variable housing form factors
Ensures complete flexibility for different PCB connection technologies
Includes multiple cover versions tailored for individual PCB connectivity
Manufactured with a flammability rating of V0 for enhanced safety
Compliant with EU RoHS substance requirements without exemptions