Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 512-445
- Mfr. Part No.:
- 1074880
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£18.94
(exc. VAT)
£22.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £18.94 | £1.894 |
*price indicative
- RS Stock No.:
- 512-445
- Mfr. Part No.:
- 1074880
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Upper Housing Part | |
Series | EH | |
For Use With | DIN Rails | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed for versatile applications in DIN rail systems. This flat housing showcases a sleek design with no connection openings, making it an ideal choice for projects requiring compact solutions. Crafted from durable ABS-PC material, the housing ensures longevity and resistance to various environmental factors. With its dimensions optimised for efficient use of space, this component combines practicality with aesthetic appeal. Notably, it accommodates a range of PCB orientations, providing you with the freedom to customise your device layout. This housing part not only meets operational demands but also adheres to strict quality and safety standards, making it a reliable choice for your electronic assembly needs.
Designed for straightforward DIN rail or panel mounting
Offers a compact form factor for efficient space utilisation
Supports various PCB connection technologies for versatile integration
Equipped with ventilation openings to enhance thermal management
Constructed to withstand a broad temperature range for demanding applications
Certified with UL recognition ensuring compliance with international safety standards
Features a surface treatment that provides exceptional durability
Complies with EU and China RoHS standards for environmental safety
Offers a compact form factor for efficient space utilisation
Supports various PCB connection technologies for versatile integration
Equipped with ventilation openings to enhance thermal management
Constructed to withstand a broad temperature range for demanding applications
Certified with UL recognition ensuring compliance with international safety standards
Features a surface treatment that provides exceptional durability
Complies with EU and China RoHS standards for environmental safety