Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-444
- Mfr. Part No.:
- 1074870
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£161.45
(exc. VAT)
£193.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.45 | £16.145 |
*price indicative
- RS Stock No.:
- 512-444
- Mfr. Part No.:
- 1074870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part represents a sophisticated solution for your DIN rail housing needs. Crafted with precision, it features a flat design complemented by dual connection openings, making it ideal for various applications. The light grey ABS-PC material not only provides durability but also ensures that the component meets stringent safety standards. With a width of 35.1 mm and a height of 74.65 mm, this product is designed to fit seamlessly into your existing setups. Its flexible design allows for multiple PCB configurations, while robust construction ensures reliable performance across a wide temperature range. Whether for mounting on a DIN rail or a panel, the upper housing part excels in providing a practical, user-friendly experience.
Designed for effortless integration into existing setups
Accommodates various PCB orientations for comprehensive flexibility
Offers versatility for both DIN rail and panel mounting applications
Constructed to withstand extreme temperatures from -40 °C to 80 °C
Features multiple cover options for enhanced connection capabilities
Complies with EU RoHS regulations, aligning with modern environmental standards
UL recognised for guaranteed safety and performance
Constructed from UV-resistant materials for longevity
Accommodates various PCB orientations for comprehensive flexibility
Offers versatility for both DIN rail and panel mounting applications
Constructed to withstand extreme temperatures from -40 °C to 80 °C
Features multiple cover options for enhanced connection capabilities
Complies with EU RoHS regulations, aligning with modern environmental standards
UL recognised for guaranteed safety and performance
Constructed from UV-resistant materials for longevity