Phoenix Contact ME-MAX Series Insertion Plate for Use with DIN Rail

Subtotal (1 pack of 500 units)*

£415.57

(exc. VAT)

£498.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£415.57£0.831

*price indicative

RS Stock No.:
512-333
Mfr. Part No.:
1656679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insertion Plate

Series

ME-MAX

For Use With

DIN Rail

Mounting Type

Slot

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing insertion plate is designed for easy integration into electrical systems. It has a width of 41.8 mm, a height of 73.6 mm, and a depth of 1 mm. The plate comes in a red colour, providing clear identification and visibility within the system. It is used as a part of a modular setup for securing and organizing components on a DIN rail.

Easy and tool free mounting
Plastic in accordance with UL94 V0