Phoenix Contact Bridge Bar for Use with DIN Rail Terminal
- RS Stock No.:
- 512-290
- Mfr. Part No.:
- 1329590
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£325.12
(exc. VAT)
£390.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £325.12 | £32.512 |
*price indicative
- RS Stock No.:
- 512-290
- Mfr. Part No.:
- 1329590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Bridge Bar | |
For Use With | DIN Rail Terminal | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge Bar | ||
For Use With DIN Rail Terminal | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bridge bar is designed with 3 positions and comes in a red color.
Packing unit 10 pc
Minimum order quantity 10 pc
Weight per piece including packing 5.097 g
Weight per piece excluding packing 5.72 g
Minimum order quantity 10 pc
Weight per piece including packing 5.097 g
Weight per piece excluding packing 5.72 g