Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 498-020
- Mfr. Part No.:
- 1069993
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.79 |
10 - 24 | £1.65 |
25 + | £1.49 |
*price indicative
- RS Stock No.:
- 498-020
- Mfr. Part No.:
- 1069993
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed for versatility in mounting, making it an essential component for a wide range of applications. Engineered for performance, the upper housing part fits seamlessly into DIN rail systems while offering an aesthetically pleasing tall design. The connection openings on both sides provide flexibility for device integration, enabling easy access and installation. With its robust ABS-PC material, this housing part not only meets the challenges of various operational environments but also adheres to strict safety standards. Whether you're working on new projects or upgrading existing setups, this upper housing part delivers the reliability and functionality required for modern electronic devices.
Ideal for both DIN rail and panel mounting applications
Designed with a tall structure to accommodate multiple device configurations
Offers flexibility with PCB orientations for tailored designs
Includes various cover options to adapt to specific connections
Compatible with a wide range of PCB connection technologies
Constructed from high-quality materials for enhanced durability
Meets stringent UL 94 V0 flammability standards
Provides excellent operational temperature range for diverse conditions
Easy snap-in mounting for straightforward assembly
Environmental compliance with EU RoHS and REACH regulations
Designed with a tall structure to accommodate multiple device configurations
Offers flexibility with PCB orientations for tailored designs
Includes various cover options to adapt to specific connections
Compatible with a wide range of PCB connection technologies
Constructed from high-quality materials for enhanced durability
Meets stringent UL 94 V0 flammability standards
Provides excellent operational temperature range for diverse conditions
Easy snap-in mounting for straightforward assembly
Environmental compliance with EU RoHS and REACH regulations
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch