Phoenix Contact 1326 Series DIN Rail Bus Connectors for Use with Safety Switching Devices

Bulk discount available

Subtotal (1 unit)*

£11.55

(exc. VAT)

£13.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.55
10 +£10.63

*price indicative

RS Stock No.:
497-809
Mfr. Part No.:
1326060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Bus Connectors

Series

1326

For Use With

Safety Switching Devices

Mounting Type

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact DIN rail bus connector designed for safety switching devices. Measuring 22.5 mm in width, it facilitates the supply, control, and monitoring of connected modules, ensuring reliable performance in industrial applications.

Housing material PBT
yellow colour
RoHS compliant