Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 497-500
- Mfr. Part No.:
- 1074973
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£137.88
(exc. VAT)
£165.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £137.88 |
*price indicative
- RS Stock No.:
- 497-500
- Mfr. Part No.:
- 1074973
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is a quintessential solution for robust and versatile device enclosure, specifically designed for efficient use in DIN rail applications. Constructed with light grey ABS-PC material, this housing not only offers aesthetic appeal but also ensures durability and reliability under varying environmental conditions. Its flat design features an absence of connection openings, promoting safe and secure enclosure of internal components. This product excels in application flexibility, accommodating PCB orientations that enhance functionality. With its compact dimensions and thoughtful design, it enables easy integration into various setups, making it a top choice for professionals seeking quality and efficiency.
Designed for seamless DIN rail or panel mounting
Promotes effortless design integration with its variable housing form
Facilitates multiple PCB connection technologies for versatile equipment design
Three cover varieties available for customised PCB connectivity
Engineered for enhanced flexibility with horizontal and orthogonal PCB mounting options
Allows secure assembly and quick modifications with a snap-in mounting type
Built to withstand extreme ambient temperatures, ensuring reliable performance
Promotes effortless design integration with its variable housing form
Facilitates multiple PCB connection technologies for versatile equipment design
Three cover varieties available for customised PCB connectivity
Engineered for enhanced flexibility with horizontal and orthogonal PCB mounting options
Allows secure assembly and quick modifications with a snap-in mounting type
Built to withstand extreme ambient temperatures, ensuring reliable performance