Phoenix Contact EH Series Housing for Use with DIN Rail Terminal

Bulk discount available

Subtotal (1 unit)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.26
10 - 24£2.08
25 +£1.88

*price indicative

RS Stock No.:
497-494
Mfr. Part No.:
1074945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Housing

Series

EH

For Use With

DIN Rail Terminal

Mounting Type

Snap-In

COO (Country of Origin):
IN
The Phoenix Contact upper housing part is designed specifically for the EH series, providing an ideal solution for DIN rail mounting and panel applications. Exhibiting a flat design, its dual-sided connection openings ensure versatility in assembly, catering to a variety of device configurations. Constructed from durable ABS-PC material, it features a classic black finish that complements industrial aesthetics while maintaining robust structural integrity. The thoughtful design allows for efficient assembly and installation, maximising space and reducing complexity in device setups. With the ability to support multiple PCB orientations, this housing part enhances your design capabilities, making it easier to engineer tailored solutions for your specific needs. Ideal for use in electronic and electrical applications, it promises reliability and efficiency, meeting stringent industry standards.

Crafted for simple integration into DIN rail or panel environments
Flexible housing design accommodates various PCB connection technologies
Constructed from high-quality ABS-PC material ensuring longevity
Latching PCB mount simplifies the installation process
Temperature resilience supports operations in extreme conditions
IP20 protection rating safeguards internal components from dust ingress
Multiple cover options offer customizability for individual needs
Flame retardant rating according to UL 94 enhances safety