Phoenix Contact SK8 Series Shield Connection Clamp

Subtotal (1 pack of 500 units)*

£1,831.95

(exc. VAT)

£2,198.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,831.95£3.664

*price indicative

RS Stock No.:
497-163
Mfr. Part No.:
3027954
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shield Connection Clamp

Series

SK8

COO (Country of Origin):
DE
The Phoenix Contact Shield connection clamp is a reliable component designed for securing cable shields on busbars. It features a spring-loaded, large-surface pressure plate for easy handling and ensures a low contact resistance of less than 1 mΩ, making it highly efficient.

Steel Material
Direct screw connection
External cable diameter 3mm to 8 mm
RoHS and REACH compliant